reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R141A 082 161 :: BNC plug, RG58/141, 50 ohms, crimp

Item-No.: R141A 082 161
€2,40
Category of goods: 1


R141A 082 161

  • Product Description
  • Technical information
  • General
    • Type
    • Eco BNC 50 connector
    • Design
    • 5/50S cable to BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Øinternal
    • 1 mm
    • Length
    • 30 mm

BNC plug

• Globally standard coaxial connectors
• Bayonet coupling
• Proven strength and reliability
• Good RF properties

• RG 58/141
• 50 Ohm
• Crimp version



Manufacturer : RADIALL
Factory number : R141A 082 161
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Eco BNC 50 connector
    • Design
    • 5/50S cable to BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Øinternal
    • 1 mm
    • Length
    • 30 mm