reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 316 553 :: BNC-HAT panel jack, straight, single hole mounting

Item-No.: R 316 553
€9,85
Category of goods: 1


BNCHV 90530 F BHD

  • Product Description
  • Technical information
  • General
    • Type
    • BNC-HAT panel jack
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 2 GHz

Straight BNC-HAT panel jack for single hole mounting



Manufacturer : RADIALL
Factory number : R316553000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC-HAT panel jack
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 2 GHz
Datasheet/manual