reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 142 306 :: BNC-socket, RG179, single-hole mounting, crimp

Item-No.: R 142 306
Characteristic impedance:

€4,30
Category of goods: 1 = discountable

BNC75 F STR BHD CR 2.6/75

  • Product Description
  • Technical information
  • General
    • Type
    • BNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Crimp connection
Crimp BNC-socket for single hole mounting for RG179


Manufacturer : RADIALL
Factory number : R142306503W
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Crimp connection
Datasheet/manual