reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 141 572 :: BNC-jack, straight, single-hole mounting, insulated

Item-No.: R 141 572
€12,60
Category of goods: 1


BNC F BHD INSULATED

  • Product Description
  • Technical information
  • General
    • Type
    • BNC socket
    • Design
    • Nickel/centre contact gold-plated
    • Assembly
    • Insulated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
straight insulated BNC-jack for single hole mounting


Manufacturer : RADIALL
Factory number : R141572000W
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC socket
    • Design
    • Nickel/centre contact gold-plated
    • Assembly
    • Insulated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
Datasheet/manual