reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NB75FA :: BNC-BNC coupler (bushing) 75 Ohms

Item-No.: NEUTRIK NB75FA
€6,99
Category of goods: 1

NEUTRIK NB75FA

  • Product Description
  • Technical information
  • General
    • Type
    • BNC coupling
    • Design
    • BNC <> BNC
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

The 75 Ohms BNC-BNC coupler (bushing) offers excellent return loss values and is therefore perfectly suited for serial and digital (HD) video signals. The milled brass body ensures an extremely robust connection that does not wear out in the long term.

• Gold-plated cage contact
• Precise 75 Ohms impedance, ideal for HD signals (lowest return loss)
• Closed contact design — extremely robust
• Gold-plated cage contact — best shielding and lowest contact resistance



Manufacturer : NEUTRIK
Factory number : NBB75FA
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC coupling
    • Design
    • BNC <> BNC
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual