reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NB75DSI :: BNC panel jack D-housing,75 Ohms, soldered, nickel

Item-No.: NEUTRIK NB75DSI
€8,35
Category of goods: 1

NEUTRIK NB75DSI

  • Product Description
  • Technical information
  • General
    • Type
    • BNC panel jack
    • Assembly
    • D housing
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • Soldered connection

BNC chassis socket in nickel D-housing
• Soldered connections
• Insulated

The Neutrik 75 Ohms BNC panel jacks offer excellent return loss values and are therefore perfectly suited for serial and digital (HD) video signals. The milled brass body ensures an extremely robust connection that does not wear out in the long term and is additionally protected by being sunk into the D-format housing (audio industry standard).

• Gold-plated inner contact
• Precise 75 Ohms impedance — ideal for HD signals (lowest return loss)
• Insulated panel mounting (prevents possible earthing problems and influences from other connections that are routed through the same panel)
• Sunk into the standard D-format housing — optimally protected against damage



Manufacturer : NEUTRIK
Factory number : NBB75DSI
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC panel jack
    • Assembly
    • D housing
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual