reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNCT-174 :: Anti-kink sleeve for RG 174

Item-No.: BNCT-174
€0,29
Category of goods: 1


BNCT-174

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG174
  • Measures
    • Øinternal
    • 2.9 mm

BNC crimping connector



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG174
  • Measures
    • Øinternal
    • 2.9 mm
Datasheet/manual