reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 6-6 2,5M :: Western cable, 2x connectors, 6-pin, 2.5 m

Item-No.: WK 6-6 2,5M
Cable length:

€0,70
Category of goods: 1 = discountable

WK 6-6 2,5M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • 6-pin modular plug
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Cable length
    • 2.5 m

Western connecting cable with 2 Western plugs

Colour: black
Length: 2.5m



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • 6-pin modular plug
    • Output
    • 6-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ12
  • Interfaces
    • Glazed
    • 6-pin
  • Measures
    • Cable length
    • 2.5 m
Datasheet/manual