reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 4-4 15M :: Western cable, 2x connectors, 4-pin, 15 m

Item-No.: WK 4-4 15M
€2,75
Category of goods: 0


WK 4-4 15M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • 4-pin modular plug
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Cable length
    • 15 m

Western cable with 2x 4-pin modular plugs

Length: 15 m



Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • 4-pin modular plug
    • Output
    • 4-pin modular plug
    • Technology
    • Analogue
    • Type
    • Modular cable
  • Implementation
    • Type of connector
    • RJ10
  • Interfaces
    • Glazed
    • 4-pin
  • Measures
    • Cable length
    • 15 m
Datasheet/manual