reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 6P2C SW 6M :: TAE F plug to 6p2c plug, 6 m, black

Item-No.: TAE 6P2C SW 6M
Cable length:

€1,10
Category of goods: 1

TAE 6P2C SW 6M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular plug 6p2c
    • Technology
    • Analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Measures
    • Cable length
    • 6.00 m

TAE F plug >Western plug DEC 6P2C

For connecting an NTBA or splitter to the TAE socket.

Special Western plug with offset detent.

Length: 6 m
Colour: black

The retaining clip can be seen in the plug-in direction on the left-hand side!

• ADSL splitter to 1st telecom box
• ISDN/NTBA to 1st telecom box
• ISDN/NTBA to telecom splitter



Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • TAE F plug
    • Output
    • Modular plug 6p2c
    • Technology
    • Analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Measures
    • Cable length
    • 6.00 m
Datasheet/manual