reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 4FWS-I 6M :: TAE connection cable, F connector/modular connector, 6 metres

Item-No.: TAE 4FWS-I 6M
Cable length:

€1,15
Category of goods: 1 = Rabattfähig

TAE 4FWS-I 6M

  • Product Description
  • Technical information
  • General
    • Design
    • For imported and newer Siemens appliances
    • Input
    • TAE F plug
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE connection cable
  • Interfaces
    • Connection
    • F-coded
  • Measures
    • Cable length
    • 6 m

TAE connection cable

With TAE F connector and modular connector 6-4 (western), length: 6 m.

Assignment for imported and newer Siemens devices.



Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Design
    • For imported and newer Siemens appliances
    • Input
    • TAE F plug
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE connection cable
  • Interfaces
    • Connection
    • F-coded
  • Measures
    • Cable length
    • 6 m
Datasheet/manual