reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAE 4FK-MS :: TAE F coupling to modular connector 6-4, 0.2 m

Item-No.: TAE 4FK-MS
€0,60
Category of goods: 1 = discountable

TAE 4FK-MS

  • Product Description
  • Technical information
  • General
    • Input
    • TAE-F connector
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE adapter cable

TAE coupling/modular connector 6-4, F-coded

Pin assignment
TAE --> western
1 a ---> 3
2 b ---> 4
3 W ---> 5
4 E ---> 2
5 b2
6 a1



Package weight : 0.015 kg
Technical information
  • General
    • Input
    • TAE-F connector
    • Output
    • Modular plug 6-4
    • Technology
    • Analogue
    • Type
    • TAE adapter cable
Datasheet/manual