reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 6P4C SW 10M :: 6p4c plug to 8p4c plug, 10 m, black

Item-No.: MK 6P4C SW 10M
€1,35
Category of goods: 1


MK 6P4C SW 10M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Input
    • Modular plug 6p4c
    • Output
    • Modular plug 8p4c
    • Technology
    • Analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Measures
    • Cable length
    • 10.00 m

RJ11 plug (6 pins/4­wires) to RJ45 plug (8 pins/4­wires)

Length: 10 m
Colour: black

UAE analogue connection cable between the splitter and many DSL modems. Can also be used within a structured cabling system.



Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Input
    • Modular plug 6p4c
    • Output
    • Modular plug 8p4c
    • Technology
    • Analogue
    • Type
    • ADSL/NTBA/ISDN connection cable
  • Measures
    • Cable length
    • 10.00 m
Datasheet/manual