reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFK 500-02 :: Flat cable, 3 mm thick, F connector, 5.0 m

Item-No.: SFK 500-02
Cable length:

€7,10




SFK 500-02

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Flat cable
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Axing flat cable, 3 mm thick

• 1x F plug, gold-plated
• 1x F plug, gold-plated plug with neoprene sleeve covering for outdoor installation
• For easy routing of an RF cable under a carpet or under parquet or laminate flooring.
• Length: 5.0 m



Manufacturer : AXING
Factory number : SFK50002
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Flat cable
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual