reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAK 991-00 :: Connection cable, axial F-connectors, Quickfix, 10.0 m

Item-No.: SAK 991-00
Cable length:

€8,70
Category of goods: 0

SAK 991-00

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Highly shielded
    • Assembly
    • Plug/plug
    • Technology
    • Class A
  • Interfaces
    • plug construction A
    • F-Stecker, Quick
    • plug construction B
    • F-Stecker, Quick
  • Measures
    • Cable length
    • 10.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Axing connection cable, Quickfix F-connection, 10.0 m
Highly shielded, class A

• Surge impedance 75 ohm
• No screwing
• For satellite reception
• Digitally compatible



Manufacturer : AXING
Factory number : SAK99100
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Highly shielded
    • Assembly
    • Plug/plug
    • Technology
    • Class A
  • Interfaces
    • plug construction A
    • F-Stecker, Quick
    • plug construction B
    • F-Stecker, Quick
  • Measures
    • Cable length
    • 10.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual