reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK 350-80 :: Modem connection cable, axial F-connectors, 3.50 m

Item-No.: MAK 350-80
Cable length:

€5,80
Category of goods: 0

MAK 350-80

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 3.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Modem cable, axial F-connector, screw type, double shielded

• Surge impedance 75 ohms
• For connecting a cable modem to a multi-media socket
• Digitally compatible
• Type in line with KDG 1 TS 151 (EN 60966-2-6)
• Length: 3.50 m



Manufacturer : AXING
Factory number : MAK35080
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 3.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual