reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-KABEL QSG 0500 :: F-connection cable, F-Quick 5.00 metres

Item-No.: F-KABEL QSG 0500
Cable length:

€2,60
Category of goods: 0

F-KABEL QSG 0500

  • Product Description
  • Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-Stecker, Quick
    • plug construction B
    • F-Stecker, Quick
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

SAT connection cable, white
Quick F plug -> Quick F plug (gold-plated)

• Double-shielded coaxial cable (aluminium foil shielding + braid)
• Impedance 75 ohm

• Shielding immunity: >85 dB
• Gold-plated connectors 100% shielded

• Connection A: Quick F plug
• Connection B: Quick F plug
• Length: 5.00 m
• Colour: white
• Braid: 112
• Inner conductor: 0.5 mm CCS
• External diameter: 6 mm
• Version: RG 59



Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-connection cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-Stecker, Quick
    • plug construction B
    • F-Stecker, Quick
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual