reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-KABEL QGW 0750 :: Connection cable, F-Quick -> F-Quick 90°, 7.50 m

Item-No.: F-KABEL QGW 0750
Cable length:

€3,95




F-KABEL QGW 0750

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-plug, Quick
    • plug construction B
    • F-plug, Quick
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Quick F-connector, straight/Quick F-connector, 90° angle

  • Double-shielded coaxial cable (aluminium foil shielding + braid)

  • Impedance: 75 ohm

  • Shielding immunity: >85 dB

  • Connector/connector 100% shielded with screening shield

  • Length: 7.50 m




Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F-plug, Quick
    • plug construction B
    • F-plug, Quick
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual