reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F-KABEL FL 0750 :: F-connection cable, flat cable 7.50 metres

Item-No.: F-KABEL FL 0750
Cable length:

€5,50




F-KABEL FL 0750

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

3 mm thick flat cable for SAT connection

• F plug >F plug (gold-plated)
• Double-shielded coaxial cable (aluminium foil shielding + braid)
• Shielding immunity: >85 dB
• 1-sided with weather protection net
• Colour: white
• Length: 7.50 m



Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial cable
    • Colour
    • White
    • Design
    • Double shielded
    • Assembly
    • Plug/plug
  • Interfaces
    • plug construction A
    • F plug
    • plug construction B
    • F plug
  • Measures
    • Cable length
    • 7.5 m
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual