reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKS 1,5 :: Aerial connection cable, 1.5 metres

Item-No.: EAKS 1,5
€0,75
Category of goods: 0


EAKS 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • IEC connection cable
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

Coaxial connection cable, white
• Coaxial plug -> coaxial coupling

Double-shielded coaxial cable (aluminium foil screen and braid)
• Impedance: 75 ohm
• Shielding immunity: 75 dB


• Connection A: coaxial plug
• Connection B: coaxial coupling
• Length: 1.5 m
• Colour: white
• Braid: 32
• Inner conductor: 0.5 mm CCS
• External diameter: 5.0 mm
• Design: 3C-2V



Package weight : 0.0607 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC connection cable
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual