reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88945 :: IEC plug > IEC socket cable, RG-6/U 1.0 m

Item-No.: DELOCK 88945
€3,45
Category of goods: 0


DELOCK 88945

  • Product Description
  • Technical information
  • General
    • Type
    • IEC connection cable
    • Design
    • 4-fold shielding
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm

Use this Delock cable to supply home-entertainment system components with aerial signals.

    Technical data
  • Connectors: IEC (UHF coaxial) > IEC (UHF, coaxial) socket

  • Cable type: RG-6/U quad shield

  • Impedance: 75 ohm

  • Degree of shielding: 120 dB

  • Smallest bending radius: 40 mm

  • Gold-plated contacts with metal housing

  • Colour:
    Cable: black
    Connectors: charcoal/gold

  • Cable length: approx. 1 m (incl. connectors)


    System requirements
  • One free IEC socket

  • Clean and kink-free routing




Manufacturer : DELOCK
Factory number : 88945
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC connection cable
    • Design
    • 4-fold shielding
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • plug construction A
    • IEC plug
    • plug construction B
    • IEC-Kupplung
  • Electrical values
    • Shielding rating
    • 120
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual