reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKWW 0150 :: Connection cable, white, plug/coupling 90° 1.50 m

Item-No.: BKWW 0150
Cable length:

€1,35
Category of goods: 0

BKWW 0150

  • Product Description
  • Technical information
  • General
    • Type
    • IEC connection cable
    • Design
    • Double shielded
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC-Stecker, gewinkelt
    • plug construction B
    • IEC-Kupplung, gewinkelt
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm

90° coaxial plug/90° angled coupling

• Double-shielded coaxial cable (aluminium foil shielding + braid)• Impedance 75 ohm
• Shielding immunity: >85 dB
• Plug/coupling 100% shielded with screening shield



Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC connection cable
    • Design
    • Double shielded
    • Colour
    • White
  • Measures
    • Cable length
    • 1.5 m
  • Interfaces
    • plug construction A
    • IEC-Stecker, gewinkelt
    • plug construction B
    • IEC-Kupplung, gewinkelt
  • Electrical values
    • Shielding rating
    • 85
    • Characteristic impedance
    • 75 Ohm
Datasheet/manual