reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK CH 180 WS :: Cold appliance connection cable, 1.8 m, CH plug, white

Item-No.: NKSK CH 180 WS
€2,40
Category of goods: 1 = discountable

NKSK CH 180 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug (CH)
    • Colour
    • White
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Mains cable, Swiss plug > IEC socket C13, white

IEC 60906-1 type J plug - H03VV-F3G 0.75 mm²

H05VV-F3G 0.75 mm²
Colour white
Mains switch No
Rated voltage 250 V
Nominal current 10 A
Cable length 200 cm
Plug type A, Swiss plug
Plug type B C13
Length 1.8 m



Manufacturer : GOOBAY
Factory number : 94015
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug (CH)
    • Colour
    • White
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual