reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 300 SW GEW :: IEC power cord, 3.0 m, black, angled

Item-No.: NKSK 300 SW GEW
€2,50
Category of goods: 1 = discountable

NKSK 300 SW GEW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Technology
    • Angled
    • Colour
    • Black
    • Cable type
    • H03VV-F3G0.75
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Cold devices power cord, power cord angled.
H03VV-F3G 0,75 mm ²



Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With plug with earthing contact (angled)
    • Technology
    • Angled
    • Colour
    • Black
    • Cable type
    • H03VV-F3G0.75
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual