reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK 200 OR :: Cold appliance connection cable, 1.8 m, orange

Item-No.: NKSK 200 OR
Colour:

€2,55
Category of goods: 1

NKSK 200 OR

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Orange
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Mains cable angled safety contact >IEC 320 C13

- H03VV-F3G 0.75 mm²

Mains cable in signal colour orange.

Applications e.g.:
- Connecting projectors or overhead projectors – reduces the risk of tripping.

- Highlighting devices that must not be disconnected from the power supply, for example, in server rooms.



Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Orange
  • Measures
    • Cable length
    • 2 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual