reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKS 500 WS :: Mains cable with safety plug, white, 5.0 m.

Item-No.: NKS 500 WS
Colour:

Cable length:

€6,20
Category of goods: 1 = discountable

NKS 500 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • White
    • Cable type
    • H05VV-F3G 1
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • Open end

Mains cable with safety plug and open ends



Package weight : 0.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • White
    • Cable type
    • H05VV-F3G 1
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual