reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKKV 150 SW :: Non-heating appliance extension, 1.5m, black

Item-No.: NKKV 150 SW
€2,15
Category of goods: 1


NKKV 150 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • IEC-60320-C14
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13

Non-heating appliance extension,



Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • IEC-60320-C14
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • IEC-60320 C13
Datasheet/manual