reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKBS H07RN-F 3M :: Connection cable 3 m H07RNF3G1.5

Item-No.: NKBS H07RN-F 3M
€8,70
Category of goods: 1


NKBS H07RN-F 3M

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Red
    • Cable type
    • H07RN-F 3G1.5
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end

Connection cable 3 m red H07RN-F 3G1.5

• Cable length: 3 m
• Cable designation: H07RN-F 3G1.5
• Cable quality: neoprene rubber
• Cable colour: red
• Plug: rubber plug



Manufacturer : BRENNENSTUHL
Factory number : 1160490
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Plug with earthing contact
    • Colour
    • Red
    • Cable type
    • H07RN-F 3G1.5
  • Measures
    • Cable length
    • 3.0 m
  • Electrical values
    • Load limit
    • 10 A
  • Implementation
    • Cable cross-section
    • 3x 1.5 mm²
  • Interfaces
    • Connection
    • Open end
Datasheet/manual