reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 516 IT :: Mains power cable, cloverleaf, black IT

Item-No.: AK 516 IT
€1,90
Category of goods: 1 = discountable

AK 516 IT

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug, Italy
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • Cloverleaf plug

Mains power cable, 1.8 m Italian 3-pin safety plug. Cloverleaf plug, angled safety plug.



Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • With safety plug, Italy
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Load limit
    • 6 A
  • Implementation
    • Cable cross-section
    • 3x 0.75 mm²
  • Interfaces
    • Connection
    • Cloverleaf plug
Datasheet/manual