reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC 150 SW :: Power cord with Euro plug, 1,5 m, black

Item-No.: ADC 150 SW
€0,99
Category of goods: 1


ADC 150 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 2x 0.5 mm²
  • Interfaces
    • Connection
    • European mains cable socket
color black
mains switch no
cable length 150 cm
connector type A CEE 7/16
connector type B open wire with crimp barrel and strain relief
cable specification H03VVH2-F 2x 0,5 mm²
nominal voltage 250 V
nominal current 2,5 A



Manufacturer : VALUELINE
Factory number : BKEP11045B15
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 2x 0.5 mm²
  • Interfaces
    • Connection
    • European mains cable socket
Datasheet/manual