reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADC 075 SW GG :: Power cord, Europlug, black, 0.75 m, angled,

Item-No.: ADC 075 SW GG
€1,40
Category of goods: 1


ADC 075 SW GG

  • Product Description
  • Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Technology
    • Angled
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.75 m
  • Electrical values
    • Load limit
    • 2.5 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • European mains cable socket

Power cord: 0.75 m

Europlug CEE 7/16> Double female IEC 60320 C7

Rated voltage 250 V
Nominal current 2.5 A
Cable length 75 cm
Type A connector name Europlug
Plug type A CEE 7/16
Type B connector IEC 60320-C7
Cord specification H03VVH2-F 2x0.75 mm²
Colour black



Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device supply line
    • Design
    • Euro plug
    • Technology
    • Angled
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.75 m
  • Electrical values
    • Load limit
    • 2.5 A
  • Implementation
    • Cable cross-section
    • 2x 0.75 mm²
  • Interfaces
    • Connection
    • European mains cable socket
Datasheet/manual