reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCENE SWITCH :: ZigBee Wireless Scene Switch

Item-No.: SCENE SWITCH
€82,00
Category of goods: 0


SCENE SWITCH

  • Product Description
  • Technical information
  • General
    • Type
    • ZigBee
    • Design
    • Wireless scene switch
ZigBee certified wireless switch for multifunctional handling and controlling lamps
(on / off / dimming / saving up to four scenes / searching and adding of max. 20 lamps / single light control)

Key Features

  • Dimensions: 80 x 80 x 13.5 mm
  • Radio frequency: 2.4 GHz
  • Nominal voltage: DC 3 V
  • Battery type: 1 x Lithium CR 2450N
  • Transmitting power: max. 10 mW
  • IP20 - for indoor applications
  • For use as wall or portable switch
  • Customizing by a variety of frame designs and modules of wellknown German switch manufacturers
  • Switching on / off / dimming
  • Saving and using up to four individual predefined lighting scenes
  • Grouping lamps (Searching and adding of max. 20 lamps)
  • Single light control (brightness, color, saturation)
  • Component of dresden elektronik´s lighting control system
  • Controlled by RaspBee Gateway and web based application
  • ZigBee certified product (compatible with other manufacturers ZLL gateways, e.g. Philips Hue, Osram Lightify)



Manufacturer : DRESDEN ELEKTRONIK
Factory number : BN-600085
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • ZigBee
    • Design
    • Wireless scene switch
Datasheet/manual