reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAYBULB GARDEN :: PLAYBULB solar - Bluetooth Smart garden light

Item-No.: PLAYBULB GARDEN
€34,20
Category of goods: 0


PLAYBULB GARDEN

  • Product Description
  • Technical information
  • Lamp properties
    • Color temperature
    • Colour change K
  • Implementation
    • Dimmable
    • Yes
  • General
    • Durability
    • 30000
    • Type
    • Bluetooth
    • Design
    • LED solar lamp
PLAYBULB garden is a smart color LED solar garden light. It adds shining colors and special lighting effects to your home garden. It is RGB color LED garden lighting.

Capacity 1000mAh / 3.7V (3.7Wh)
Cycle Life 500 times
Power Solar powered
LED Power 30mW
Bluetooth Version Bluetooth v4.0 and Bluetooth SMART
Apps PLAYBULB X
Apps Supported Devices iPhone 4S or above, iPad 3 or above, iPod 5th generation or above (running iOS7 and above), Android phones running Android OS 4.3 or above (with Bluetooth 4.0 or above)
Dimension F140 x 43 (mm)
LED Colors 16.8 million colors
LED Current 15 - 20mA



Manufacturer : MIPOW
Factory number : GARDEN
Package weight : 0.45 kg
RoHS : conform
Technical information
  • Lamp properties
    • Color temperature
    • Colour change K
  • Implementation
    • Dimmable
    • Yes
  • General
    • Durability
    • 30000
    • Type
    • Bluetooth
    • Design
    • LED solar lamp
Datasheet/manual