reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF START :: LIGHTIFY starter kit: Gateway + CLA60

Item-No.: OSR LF START
€63,90
Category of goods: 0


OSR LF START

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2000 - 6500 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • General
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • Starter kit
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.

Starter kit consists of 1 x Gateway + 1 x CLA60 RGBW

LIGHTIFY™ Gateway
The Lightify Gateway is a bridge between smart devices, e.g. tablet PCs and smartphones, and lighting solutions (bulbs, lights and accessories) with smart light function (ZigBee)
Simply plug in and switch on

Easy to install and use
Bridge between smart devices and lighting solutions with LIGHTIFY function
Connects up to 50 lighting products via LIGHTIFY function

LIGHTIFY™ Classic A 60 RGBW
LED classic A bulb with smart light function (ZigBee)
Controllable via smart devices
Continuously adjustable white light (2000 - 6500 K)
RGB colour control
E27 base
Freely dimmable
Energy efficiency class: A+
Dimensions: 60 x 110 mm
Rated wattage: 10.00 W
Nominal wattage: 10.00 W
Nominal voltage: 240.00 V
Operating frequency: 50 - 60 Hz
Mains power factor: 0.55
Power consumption of conventional bulb: 60 W
Nominal luminous flux: 810 lm
Rated luminous flux: 810 lm
Colour temperature adjustment range: 2000 - 6500 K
Colour rendering index: Ra >85
Luminous flux retention at end of nominal lifetime: 0.80
Photometric data
Warm-up time (60%): 2.00 s
Response time: <0.5 s
Light colour control: adjustable colour temperature/RGB colour control
Total length: 110.0 mm
Diameter: 60.0 mm
Outer bulb: A60
Length: 110.0 mm



Manufacturer : OSRAM
Factory number : 4052899929715
Package weight : 0.41 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • 2000 - 6500 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • General
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • Starter kit
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual