reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF PAR16 TW :: LIGHTIFY PAR16 6W Tunable White, bulb


LIGHTIFY PAR16 TW, 6 W

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Home Lampe
    • Technology
    • ZigBee
    • Model
    • Lightify
    • Socket
    • GU10
    • Design
    • White
    • Assembly
    • LED-Reflektorlampe (PAR16)
    • Switching cycles
    • 100.000
  • Specials
    • Specification
    • Matt
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Color rendering
    • 80 Ra
    • Lead time
    • 0.35 s
    • Average rated life
    • 20.000 h
    • Comparison of conventional light bulb
    • 50 W
    • Ignition time
    • < 0.5 s
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 220 - 240 V
  • Lighting
    • Rated lighting current
    • 350 lm
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 36 °
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Measures
    • Ø
    • 50 mm
    • Length
    • 58 mm

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.


LED PAR 16 bulb with integrated smart lighting function
Adjustable colour temperature via Tunable White: 2700 - 6500 K
Dimmable using LIGHTIFY

Controllable via smart devices (Android and iOS)
Complete LIGHTIFY function
Easy to install and use
Up to 80% less energy consumption compared to conventional light bulbs
Contains no mercury


Electrical data
Energy efficiency class: A
Rated wattage 6.00 W
Nominal wattage 6.00 W
Nominal voltage 220 - 240 V
Power consumption of conventional bulb 6 W
Operating frequency 50 - 60 Hz
Photometric data
Nominal luminous flux 350 lm
Rated luminous flux 350 lm
Colour temperature 2700 K
Colour rendering index Ra >80
Colour temperature adjustment range 2700 - 6500 K
Photometric data
Light colour control Adjustable colour temperature
Nominal half-value angle 36.00°
Rated half-value angle 36.00°
Dimensions & weight
Total length 58.0 mm
Diameter 50.0 mm
Outer bulb PAR51
Length 58.0 mm
Maximum diameter 50.0 mm
Colours & materials
Mercury-free Yes
Service life
Nominal service life 20,000 h
Rated bulb service life 20000 h
Number of switching cycles 10.0000
Additional product data
Base (standard designation) GU10
Appropriate disposal in line with WEEE Yes



Manufacturer : OSRAM
Factory number : 4052899926103
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Home Lampe
    • Technology
    • ZigBee
    • Model
    • Lightify
    • Socket
    • GU10
    • Design
    • White
    • Assembly
    • LED-Reflektorlampe (PAR16)
    • Switching cycles
    • 100.000
  • Specials
    • Specification
    • Matt
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Color rendering
    • 80 Ra
    • Lead time
    • 0.35 s
    • Average rated life
    • 20.000 h
    • Comparison of conventional light bulb
    • 50 W
    • Ignition time
    • < 0.5 s
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 220 - 240 V
  • Lighting
    • Rated lighting current
    • 350 lm
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 36 °
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Measures
    • Ø
    • 50 mm
    • Length
    • 58 mm
Datasheet/manual