reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF FL RGB :: LIGHTIFY Fllex Max 15 W, RGBW Stripe

Item-No.: OSR LF FL RGB
€50,20



Bargain Item!
Limited amount available.

OSR LF FL RGB

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 587 lm
    • Length
    • 2000 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 62 W
  • Lighting
    • Rated lighting current
    • 839 lm
    • lumens per watt
    • 587 lm/W
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
  • General
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • RGB LED strip
  • Measures
    • Width
    • 12 mm
    • Height
    • 3 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.


Flexible, self-adhesive RGB strip with integrated smart lighting function
RGB colour control
Adjustable colour temperature via Tunable White: 2700 - 6500 K
Dimmable using LIGHTIFY

Nominal wattage 18 W
Nominal voltage 220 - 240 V
Mains frequency 50/60 Hz
Photometric data
Colour temperature 2700 - 6500 K
Luminous flux 839 lm
Light colour as per EN 12464-1 RGBW
Photometric data
Beam angle 120°
Dimensions & weight
Length 2000.0 mm
Width 12.0 mm
Height 3.0 mm
Colours & materials
Body material Polycarbonate (PC)
Temperatures
Ambient temperature range 0 to +40°C
Additional product data
Number of lighting outlets 120
Certificates & standards
Protection type IP20
Classifications
Order number LIGHTIFY FLEX R

This light contains replaceable LED bulbs rated from A++ to A



Manufacturer : OSRAM
Factory number : 4052899926110
Package weight : 0.401 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 18 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 587 lm
    • Length
    • 2000 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 62 W
  • Lighting
    • Rated lighting current
    • 839 lm
    • lumens per watt
    • 587 lm/W
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 120 °
  • Electrical values
    • Performance
    • 18 W
    • Voltage
    • 230 V
  • General
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • RGB LED strip
  • Measures
    • Width
    • 12 mm
    • Height
    • 3 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual