reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF CLA60 RGB :: LIGHTIFY CLA 60 10W RGBW light bulb

Item-No.: OSR LF CLA60 RGB
€31,95
Category of goods: 0


OSR LF CLA60 RGB

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • Colour change K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • General
    • Socket
    • E27
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • A60 RGB bulb
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.

1 x CLA60 RGBW

LIGHTIFY™ Classic A 60 RGBW
LED classic A bulb with smart light function (ZigBee)
Controllable via smart devices
Continuously adjustable white light (2000 - 6500 K)
RGB colour control
E27 base
Freely dimmable
Energy efficiency class: A+
Dimensions: 60 x 110 mm
Rated wattage: 10.00 W
Nominal wattage: 10.00 W
Nominal voltage: 240.00 V
Operating frequency: 50 - 60 Hz
Mains power factor: 0.55
Power consumption of conventional bulb: 60 W
Nominal luminous flux: 810 lm
Rated luminous flux: 810 lm
Colour temperature adjustment range: 2000 - 6500 K
Colour rendering index: Ra >85
Luminous flux retention at end of nominal lifetime: 0.80
Photometric data
Warm-up time (60%): 2.00 s
Response time: <0.5 s
Light colour control: adjustable colour temperature/RGB colour control
Total length: 110.0 mm
Diameter: 60.0 mm
Outer bulb: A60
Length: 110.0 mm



Manufacturer : OSRAM
Factory number : 4052899926097
Package weight : 0.21 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color temperature
    • Colour change K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • General
    • Socket
    • E27
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • A60 RGB bulb
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
Datasheet/manual