reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99947238 :: LIGHTIFY 10W E27, DIM, klar, EEC A+



LIGHTIFYTM CLA 60 10W DIM klar

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • General
    • Socket
    • E27
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • Turnable white bulb
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • E27 mm
  • Specials
    • VDS approval
    • 60
Lightify controlled LED Classic A Lamp as 60 W incandescent replacement

  • controllable via smart devices

  • 2700 K

  • E27 base

  • continius dimmable

  • wireless controlled LED lamp as 60 W incandescent replacement

  • individual light scenes via Lightify App

  • easy installation and handling

  • allows individual settings and grouping with other lighting devices

  • flexible access also from distance

  • combinable with many other products using Zigbee technology



Manufacturer : OSRAM
Factory number : 4052899947238
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Lead time
    • < 2 s s
    • Light flux maintenance
    • 567 lm
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • Ignition time
    • < 0.5 s s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 60 W
  • Lighting
    • Rated lighting current
    • 810 lm
    • lumens per watt
    • 81 lm/W
  • Implementation
    • Dimmable
    • Yes
  • General
    • Socket
    • E27
    • Durability
    • 20000
    • Switching cycles
    • 100000
    • Type
    • Lightify
    • Design
    • Turnable white bulb
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • E27 mm
  • Specials
    • VDS approval
    • 60
Datasheet/manual