reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99290839 :: LIGHTIFY ECO Wheel wall and ceiling light, 2700 K

Item-No.: OSR 99290839
€45,90
Category of goods: 0

OSR 99290839

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Lamp properties
    • Color temperature
    • 2700 K K
    • Average rated life
    • 40000 h
    • Ø
    • 280 mm
    • Color rendering
    • >80 Ra
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 180 °
  • Electrical values
    • Performance
    • 22 W
    • Approval
    • IP20
  • General
    • Type
    • LIGHTIFY
    • Technology
    • LED
    • Model
    • Surface Light W 28
    • Colour
    • Silver
  • Measures
    • Height
    • 30 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz

LIGHTIFY Surface Light W 28
Interior LED wall and ceiling lights with LIGHTIFY technology, adjustable colour temperature — Interior LED wall and ceiling lights with LIGHTIFY technology

Greater convenience, an increased feeling of security or remote access — consumers are demanding more and more functionality from their lighting.
With LIGHTIFY™ from OSRAM, it will be possible to meet these demands easily and cost-effectively in future. This radio-controlled solution based on the ZigBee Light Link standard makes it possible to control lights throughout the whole house wirelessly via an app.

Product benefits
  • Can be controlled via LIGHTIFY switch and smart devices (via Android and iOS)

  • With the advantages of the LIGHTIFY system

  • Easy to install and use

  • Contains no mercury


Product properties
  • LED ceiling and wall light with smart lighting function

  • Colour temperature: 2700 K

  • Dimmable via LIGHTIFY




Manufacturer : OSRAM
Factory number : 4052899290839
Package weight : 0.715 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Lamp properties
    • Color temperature
    • 2700 K K
    • Average rated life
    • 40000 h
    • Ø
    • 280 mm
    • Color rendering
    • >80 Ra
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 180 °
  • Electrical values
    • Performance
    • 22 W
    • Approval
    • IP20
  • General
    • Type
    • LIGHTIFY
    • Technology
    • LED
    • Model
    • Surface Light W 28
    • Colour
    • Silver
  • Measures
    • Height
    • 30 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual