reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUE GU10 SK :: Philips hue, GU10 bulb, starter kit, EEC A

SAVE10%
Item-No.: HUE GU10 SK
€169,95
Category of goods: 0


HUE GU10 SK

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 2000 - 6500 K
    • Light flux maintenance
    • 420 lm
    • Ø
    • 50 mm
    • Length
    • 71 mm
    • Ignition time
    • 0 s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 55 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 92 lm/W
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 36 °
  • General
    • Socket
    • GU10
    • Durability
    • 15000
    • Switching cycles
    • 25000
    • Type
    • HUE
    • Design
    • Starter kit GU10
  • Electrical values
    • Performance
    • 6.5 W
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Look at light with different eyes. Play with colours, contrast, white light and a range of colours to create the ideal lighting for your mood. And all from your smart device. Find out what hue can do for you.

Control all your lights using your smart device
• Connect up to 50 lamps and control them via your smart device
• Turn lights on and off when you’re out and about
• Use the timer to set alarms and to change your lights over time
• ZIGBee technology allows you to update your lights wirelessly. Play with an endless variety of light and colour
• Turn your photos into a colour palette for your lights
• Create an account and access your lights from anywhere
• 16 million colours from an Internet-enabled light; pre-sets for relaxing, concentrating, reading etc.
• White light for scientifically proven concentration assistance
• Pre-set white light temperature to recharge the mind and body
• Setting with perfectly tuned white light, just right for reading
• Setting for a soothing, gentle tint, helps you relax

Full control via the app
The intelligent technology is located in the hue bridge: It is the bridge between the lamps and the smartphone app and can connect up to 50 lamps at the same time. Simply download the free app for your smartphone or tablet, as soon as the lamps are installed. The first time you open it, the app looks for the bridge and connects it to your lamps. You can then control the wireless lamps via the app.

Timer function
The timer function allows you to change the lamps based on the time. Use it to turn hue into your alarm clock in the morning, and it will rouse you from your sleep much more gently than a normal alarm clock. You can also use the timer to gradually turn off the lights to help you get to sleep. Or you can set the lamps so that they come on at a certain time, so that the lights are on when you get home.

Energy-saving LED lamps
The technology in the hue WLAN LEDs is something very special, as they can emit different shades of white light, from warm yellow-white light up to a lively blue-white. It can also emit any shade within this spectrum. You can fit hue lamps directly in your home.

Technical data
•Light output: 145 lm at 2000 K, 210 lm at 3000 K, 230 lm at 6500 K, 250 lm at 4000 K
•The bridge: max. 50 lamps per bridge, power consumption: 250 mA maximum, Zigbee Light Link Protocol 1.0 frequency band: 2400 to 2483.5 MHz, diameter: 100 mm, height: 25 mm, desk or wall mount, 4 status LEDs, connect button, 1 DC input, 1 Ethernet port, reset to factory defaults via opening on the device, compatibility: iOS and Android, software upgrades possible
•Power supply: 100 to 240 V AC, 50 Hz to 60 Hz, output voltage: 5 V DC, 600 mA, standby power consumption: 0.1 W

Environmental protection
•Humidity for operation: 0% < H < 80% (non-condensing)
•Operating temperature: 0 to 40°C

What's in the box?
•Bridge: 1
•Ethernet network cable: 1
•Hue lamps: 3
•Power supply: 1

The lamp
•Fitting: GU10
•Size: GU10
•Life: 15,000 hour(s)
•Brightness: 16 million colours, angle: 160° + /-20°, only dimmable via smart device, from warm to cold white, functional white light
• Energy efficiency class A
•Supply voltage: 230 V
•Max. operational power consumption: 6.5 W
•Max. standby power consumption: 0.45 W
•Software upgrades possible
•Start: immediate 100% light output

(Tablet/smartphone not included)



Manufacturer : PHILIPS
Factory number : 177090900
Package weight : 0.934 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 7 kWh/1.000 h
    • Color temperature
    • 2000 - 6500 K
    • Light flux maintenance
    • 420 lm
    • Ø
    • 50 mm
    • Length
    • 71 mm
    • Ignition time
    • 0 s
    • Color rendering
    • 80 Ra
    • Comparison of conventional light bulb
    • 55 W
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 92 lm/W
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 36 °
  • General
    • Socket
    • GU10
    • Durability
    • 15000
    • Switching cycles
    • 25000
    • Type
    • HUE
    • Design
    • Starter kit GU10
  • Electrical values
    • Performance
    • 6.5 W
    • Voltage
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin