reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY SRS-X99 :: Wireless Speaker with Wi-Fi/Bluetooth

Item-No.: SONY SRS-X99

Category of goods: 0


Sony SRS-X99

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 4x 20-mm super tweeter, 2x 50-mm midrange woofer
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC, WMA, AIFF
    • Wireless
    • Wi-Fi
    • Bluetooth
    • 3.0
  • Features
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x USB-A, 1x USB-B
  • Electrical values
    • Subwoofer
    • 1x 94-mm subwoofer, dual passive radiators Subwoofer
  • Specials
    • Specification
    • Total power: 154 W
  • Music Services
    • AirPlay
    • Yes
    • DLNA
    • Yes
    • Google cast
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 430 mm
    • Depth
    • 125 mm
    • Height
    • 133 mm
  • Weights
    • Weight
    • 4.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The premium wireless speaker
  • High-Resolution Audio compatible

  • DSEE HX upscales your music to near High-Resolution Audio quality

  • S-Master HX digital amplifier for pure sound quality

  • 7 speakers (2 magnetic fluid), 8 amplifiers

  • Easy Bluetooth® connectivity with NFC One-touch

  • Every song in the exceptional clarity of High-Resolution Audio, plus premium quality wireless streaming. That’s the seamlessly-styled SRS-X99 wireless speaker.


High quality LDAC™ streaming and multi-room listening
Revolutionise your listening experience with the SRS-X99 wireless speaker. Our newly developed LDAC codec enables high quality wireless streaming via Bluetooth®. When combined with our multi-room listening functionality, you’ll be able to fill your entire home with rich audio from any source.

Engineered for exceptional audio
Seven speakers, each with a dedicated amp, create a frequency range of 45Hz-40kHz. Together they deliver precision sound, from lowest bass to highest harmonics, in pure High-Resolution Audio.

Fill your room with sound, not speakers
Front and top mounted super tweeters broaden the listening range to a wider field, for an immersive experience that is the closest thing to a live performance.

High quality wireless audio streaming
LDAC is a new audio technology from Sony that allows you to enjoy high quality wireless audio via Bluetooth®. With three times the data transmitted, LDAC provides an enhanced wireless listening experience for all your music.

Listen to music in another room
Let the same great song follow you around the house with multi-room listening, controlled via the SongPal app (version 3.0). Use SongPal Link to group selected Sony sound bars and speakers together, then stream music from different music services, a smartphone, a PC, or your DLNA network in multiple rooms throughout your home.

The simple way to send music to your speaker
The SRS-X99 has Google Cast™ built-in so you can cast music, online radio stations and podcasts from your mobile device to your speakers. Play Spotify through your speakers using the Spotify app.



Manufacturer : SONY
Factory number : SRSX99.CED
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 4x 20-mm super tweeter, 2x 50-mm midrange woofer
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC, WMA, AIFF
    • Wireless
    • Wi-Fi
    • Bluetooth
    • 3.0
  • Features
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x USB-A, 1x USB-B
  • Electrical values
    • Subwoofer
    • 1x 94-mm subwoofer, dual passive radiators Subwoofer
  • Specials
    • Specification
    • Total power: 154 W
  • Music Services
    • AirPlay
    • Yes
    • DLNA
    • Yes
    • Google cast
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 430 mm
    • Depth
    • 125 mm
    • Height
    • 133 mm
  • Weights
    • Weight
    • 4.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual