reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY SRS-X88 WS :: Wireless Speaker with Wi-Fi/Bluetooth

Item-No.: SONY SRS-X88 WS

Category of goods: 0


Sony SRS-X88, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 2x 20-mm super tweeter, 2x 40-mm midrange woofer
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC, WMA, AIFF
    • Wireless
    • Wi-Fi
    • Bluetooth
    • 3.0
    • Connection
    • 3.5 mm jack plug
  • Features
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x USB-A, 1x USB-B
  • Electrical values
    • Subwoofer
    • 1x 69-mm subwoofer, dual passive radiators Subwoofer
  • Specials
    • Specification
    • Total power: 90 W
  • Music Services
    • AirPlay
    • Yes
    • DLNA
    • Yes
    • Google cast
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 359 mm
    • Depth
    • 103 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Superior sound by design
  • High-Resolution Audio compatible

  • DSEE HX upscales your music to near High-Resolution Audio quality

  • S-Master HX digital amplifier for pure sound quality

  • 5 speakers (2 magnetic fluid), 5 amplifiers

  • Easy Bluetooth® connectivity with NFC One-touch


Easily boost the quality of your music with the SRS-X88 — the compact wireless speakers to offer High-Resolution Audio listening. Enjoy your music library whether it’s on your smartphone, PC or via music service. Two super-tweeters, two mid-range drivers, a subwoofer and two passive radiators add up to rich, immersive sound.

Engineered for exceptional sound
Two super-tweeters, two mid-range speakers and a subwoofer work together, driven by a total of five high-powered amplifiers and made of premium materials—for results that will be music to your ears.

LDAC: High quality wireless listening
LDAC is a new audio technology from Sony that allows you to enjoy high quality wireless audio via Bluetooth. With three times the data transmitted, LDAC provides an enhanced wireless listening experience for all your music.

Listen to music in another room
Let the same great song follow you around the house with multi-room listening, controlled via the SongPal app (version 3.0). Use SongPal Link to group selected Sony sound bars and speakers together, then stream music from different music services, a smartphone, a PC, or your DLNA network in multiple rooms throughout your home.

The simple way to send music to your speaker
The SRS-X99 has Google Cast™ built-in so you can cast music, online radio stations and podcasts from your mobile device to your speakers. Play Spotify through your speakers using the Spotify app.



Manufacturer : SONY
Factory number : SRSX88W.EU8
Package weight : 4.522 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 2x 20-mm super tweeter, 2x 40-mm midrange woofer
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC, WMA, AIFF
    • Wireless
    • Wi-Fi
    • Bluetooth
    • 3.0
    • Connection
    • 3.5 mm jack plug
  • Features
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x USB-A, 1x USB-B
  • Electrical values
    • Subwoofer
    • 1x 69-mm subwoofer, dual passive radiators Subwoofer
  • Specials
    • Specification
    • Total power: 90 W
  • Music Services
    • AirPlay
    • Yes
    • DLNA
    • Yes
    • Google cast
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 359 mm
    • Depth
    • 103 mm
    • Height
    • 111 mm
  • Weights
    • Weight
    • 2.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual