reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN SC-ALL8EG-W :: ALL Connected Wireless Speaker

Item-No.: PAN SC-ALL8EG-W
€189,00
Category of goods: 0
Bargain Item!
Limited amount available.


Panasonic ALL Connected Wireless Speaker SC-ALL8

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • No
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Electrical values
    • Subwoofer
    • 1-way single loudspeaker system (bass reflex) Subwoofer
  • Specials
    • Specification
    • Total power: 80 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 373 mm
    • Depth
    • 138 mm
    • Height
    • 224 mm
  • Weights
    • Weight
    • 4.2 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Multi-room audio that sounds as good as it looks
  • Expandable Wireless Multi-room System

  • Fill Even Spacious Interiors with Excellent Hi-Fi Sound

  • Direct & Full Control from Various Music Subscription Service App



Manufacturer : PANASONIC
Factory number : SC-ALL8EG-W
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.1
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • No
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Electrical values
    • Subwoofer
    • 1-way single loudspeaker system (bass reflex) Subwoofer
  • Specials
    • Specification
    • Total power: 80 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 373 mm
    • Depth
    • 138 mm
    • Height
    • 224 mm
  • Weights
    • Weight
    • 4.2 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)