reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN SC-ALL3EG-W :: ALL Connected Wireless Speaker

Item-No.: PAN SC-ALL3EG-W
€173,00
Category of goods: 0
Bargain Item!
Limited amount available.


Panasonic ALL Connected Wireless Speaker SC-ALL3

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.0
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • No
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Specials
    • Specification
    • Total power: 40 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 248 mm
    • Depth
    • 155 mm
    • Height
    • 131 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
A compact audio player that´s big on sound.
  • Expandable Wireless Multi-room System

  • Elegant and Flexible Design (Horizontal or Vertical)

  • Direct & Full Control from Various Music Subscription Service App



Manufacturer : PANASONIC
Factory number : SC-ALL3EG-W
Package weight : 3.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 2.0
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • White
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • No
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Specials
    • Specification
    • Total power: 40 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 248 mm
    • Depth
    • 155 mm
    • Height
    • 131 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)