reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN SC-ALL30TEGK :: ALL Connected Wireless Soundplate

Item-No.: PAN SC-ALL30TEGK
€389,00
Category of goods: 0
Bargain Item!
Limited amount available.


PAN SC-ALL30TEGK

  • Product Description
  • Technical information
  • General
    • Type
    • Connect Audio Soundboard
    • Design
    • 2.1
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • 2.1 +EDR
    • Connection
    • 3.5 mm jack plug
  • Features
    • 4k Support
    • 4k/60p-compatible
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Electrical values
    • Subwoofer
    • 1-way single loudspeaker system (bass reflex) Subwoofer
  • Specials
    • Specification
    • Total power: 200 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 600 mm
    • Depth
    • 365 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Enjoy Clear and Dynamic TV Sound
  • 200W, 2.1ch, Clear-mode Dialog


Stream Music and Internet Radio
  • Easy operation with music streaming App


Stream TV Sound Throughout The House
  • Thanks to multi-room function


The ALL30T speakerboard gives you a powerful home cinema speaker experience without the usual clutter. Just slot it under your TV or into your TV cabinet and let it´s 200W, 2.1ch speaker system do the rest.
What´s more, because it´s an ALL Connected product it can share music from a wide variety of sources with ALL speakers all around your home.



Manufacturer : PANASONIC
Factory number : SC-ALL30TEGK
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect Audio Soundboard
    • Design
    • 2.1
    • Technology
    • 2-way double loudspeaker system (bass reflex)
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • 2.1 +EDR
    • Connection
    • 3.5 mm jack plug
  • Features
    • 4k Support
    • 4k/60p-compatible
    • NFC
    • Yes
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Electrical values
    • Subwoofer
    • 1-way single loudspeaker system (bass reflex) Subwoofer
  • Specials
    • Specification
    • Total power: 200 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 600 mm
    • Depth
    • 365 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)