reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN SC-ALL2EG-K :: ALL Connected Wireless Speaker

Item-No.: PAN SC-ALL2EG-K
€163,00
Category of goods: 0
Bargain Item!
Limited amount available.


Panasonic ALL Connected Wireless Speaker SC-ALL2

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Technology
    • 8 cm Long Stroke Full Range
    • Assembly
    • Stereo pairing: possible
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Specials
    • Specification
    • Total power: 40 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 120 mm
    • Depth
    • 135 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Wake up smiling with musik alarm
  • Enjoy Online Music Services - Spotify/ TuneIn/ Napster & More

  • Easy-to-Use Design - One Touch Access to Your Favorite Music

  • Expandable Wireless Multi-room System - Multi-Zone/ Party Mode, Stereo Paring



Manufacturer : PANASONIC
Factory number : SC-ALL2EG-K
Package weight : 1.914 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Technology
    • 8 cm Long Stroke Full Range
    • Assembly
    • Stereo pairing: possible
    • Colour
    • Black
    • Power supply
    • Internal
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WAV, FLAC, ALAC
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
  • Specials
    • Specification
    • Total power: 40 W
  • Music Services
    • AUPEO!
    • Yes
    • napster
    • Yes
    • Qualcomm AllPlay Radio
    • Yes
    • Spotify
    • Yes
  • Measures
    • Width
    • 120 mm
    • Depth
    • 135 mm
    • Height
    • 180 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)