reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS 1 HS2 WS :: Wireless speakers with Wi-Fi®/Bluetooth

Item-No.: HEOS 1 HS2 WS
Colour:

€225,00
Category of goods: 0

HEOS 1 HS2 by Denon, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Technology
    • 2-way system with mid-range/woofer and tweeter
    • Assembly
    • Stereo pairing: possible
    • Colour
    • White
    • Power supply
    • External, 100 - 240 V
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WMA, FLAC, ALAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x
  • Specials
    • Specification
    • 2x class D amplifiers
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 128 mm
    • Depth
    • 129 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Amazing sound from a compact, portable speaker.
  • NEW High Resolution Audio Support
  • NEW Bluetooth® Integrated
  • Listen to your favourite music in any room in the home - even the bathroom
  • Sound is optimised via precision acoustical processing algorithms that originated in top recording studios
  • Use 2 HEOS 1 speakers for stereo, perfectly synchronised
  • Optional Go Pack features a high capacity rechargeable lithium-ion battery that delivers 6 hours of playback time, and includes a USB Bluetooth wireless streaming adapter, as well as a silicone splash guard to seal the jacks to protect from splashing water
  • Stream from your favourite music service such as Spotify, Deezer, Napster or TuneIn
  • Free HEOS app for iOS, Android and Kindle
  • USB jack and analog line input jack lets you connect your device directly
  • Dual band Wi-Fi connects to standard home wireless networks
  • RJ-45 LAN port for direct connection to the network
  • Volume up, volume down, power on/off button
  • AC power adapter included


Listen to your favourite audio tracks wirelessly, via Bluetooth and Wi-Fi audio streaming.

The compact enclosure features humidity resistance, making the HEOS 1 ideal for listening in damp or steamy environments, such as the bathroom.

Connect your favourite portable device directly to the HEOS 1 via the USB port. There's also a stereo line input for analog audio sources.

The HEOS 1 features advanced DSP (Digital Signal Processing) to deliver full range sound, with custom EQ sound tailoring that helps deliver a smooth, natural tonal balance, along with dual channel Class D digital audio amplification.

Featuring custom dual drivers including a wide range mid-woofer and precision dome tweeter, the HEOS 1 enclosure is sealed for humidity resistance, making it ideal for use in a damp environment.



Manufacturer : DENON
Package weight : 2.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Design
    • 1.0
    • Technology
    • 2-way system with mid-range/woofer and tweeter
    • Assembly
    • Stereo pairing: possible
    • Colour
    • White
    • Power supply
    • External, 100 - 240 V
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • Supports MP3, AAC, WMA, FLAC, ALAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • Connection
    • 3.5 mm jack plug
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 (external)
    • 1x
  • Specials
    • Specification
    • 2x class D amplifiers
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 128 mm
    • Depth
    • 129 mm
    • Height
    • 189 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual