reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 4303 SW :: Floor stand for SONOS play:3, black

Item-No.: SOUND 4303 SW
€69,95
Category of goods: 0
Bargain Item!
Limited amount available.


Vogels SOUND 4303 Bodenständer f. SONOS PLAY:3, sw

  • Product Description
  • Technical information
  • General
    • Type
    • Floor stand
    • Colour
    • Black
    • Accessory
    • Stand, mounting accessories, mounting instructions
  • Specials
    • Specification
    • For SONOS PLAY:3
  • Measures
    • Height
    • 82 mm

Vogel's offers a varied product range of wall brackets and floor stands for the SONO speakers. The Vogel's SOUND 4303 is a floor stand for PLAY:3 by SONOS.

  • For SONOS PLAY:3 speakers

  • Height: 82 cm

  • Colour: black

  • High-quality materials

  • Maximum flexibility thanks to integrated power cable

  • Easy installation with pre-assembled speaker adapter

  • TÜV-NORD tested




Manufacturer : VOGELS
Factory number : 73202241
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floor stand
    • Colour
    • Black
    • Accessory
    • Stand, mounting accessories, mounting instructions
  • Specials
    • Specification
    • For SONOS PLAY:3
  • Measures
    • Height
    • 82 mm