reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 4301 SW :: Floor stand for SONOS play:1, black

Item-No.: SOUND 4301 SW
€79,90
Category of goods: 0

Vogels SOUND 4301 Bodenständer f. SONOS PLAY:1, sw

  • Product Description
  • Technical information
  • General
    • Type
    • Floor stand
    • Colour
    • Black
    • Accessory
    • Stand, mounting accessories, mounting instructions
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Measures
    • Height
    • 82 mm

Vogel's offers a varied product range of wall brackets and floor stands for the SONO speakers. The Vogel's SOUND 4301 is a floor stand for PLAY:1 by SONOS.

  • For SONOS PLAY:1 speakers

  • Height: 82 cm

  • Colour: black

  • High-quality materials

  • Maximum flexibility thanks to integrated power cable

  • Easy installation with pre-assembled speaker adapter

  • TÜV-NORD tested




Manufacturer : VOGELS
Factory number : 73202239
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floor stand
    • Colour
    • Black
    • Accessory
    • Stand, mounting accessories, mounting instructions
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Measures
    • Height
    • 82 mm