reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 4201 WS :: Wall bracket for SONOS Play:1, white

Item-No.: SOUND 4201 WS
Colour:

€24,95



Bargain Item!
Limited amount available.

Vogels SOUND 4201 Wandhalter f. SONOS PLAY:1, ws

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Built-in spirit level
    • Tilt Angle
    • 30 °
    • Accessory
    • Halter, Montagezubehör, Montageanleitung
  • Specials
    • Specification
    • For SONOS PLAY:1

Vogel's offers a varied product range of wall brackets and floor stands for the SONO speakers. The Vogel's SOUND 4201 is a wall bracket for PLAY:1 by SONOS. The lightweight movement of our flat Vogel's wall brackets allows you to find the optimum acoustics of your SONOS system with only one hand. Attach your speakers anywhere on the wall — high up or low down, out of sight or clearly visible…

  • For SONOS PLAY:1 speakers

  • Colour: white

  • Swivel: 70° (2x 35°)

  • Tilt: 30° upwards or downwards (incrementally in 4 positions)

  • Easy to mount thanks to built-in spirit level

  • High-quality materials

  • TÜV-NORD tested




Manufacturer : VOGELS
Factory number : 73202236
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Built-in spirit level
    • Tilt Angle
    • 30 °
    • Accessory
    • Halter, Montagezubehör, Montageanleitung
  • Specials
    • Specification
    • For SONOS PLAY:1
Datasheet/manual